text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZT6.8ET2R

EMZT6.8E Series 150 mW 6.8 V SMT ESD Protection Zener Diode - EMD5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMZT6.8ET2R - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 0.5µA
Capacitance: 7pF
Configuration: Quad
Working Voltage-Nom: 6.8V
No of Terminals: 5
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$466.40
USD
Quantity
Unit Price
8,000
$0.0583
16,000
$0.0573
24,000
$0.0568
32,000+
$0.056
Product Variant Information section