text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4615-1

JANTX Series 2 V ±5% 500 mW Through Hole Glass Zener Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Microchip JANTX1N4615-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 2.5µA
Voltage Tolerance: 5%
Impedance: 1250Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$898.00
USD
Quantity
Unit Price
100
$4.53
200
$4.49
300
$4.47
400
$4.45
500+
$4.39
Product Variant Information section