text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5223BS-7-F

Zener Diode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5223BS-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward Voltage: 0.9V
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 20mA
Configuration: Dual
Working Voltage-Nom: 2.57V to 2.84V
No of Terminals: 6
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.40
USD
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section