text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5226B-7-F

MMBZ5226B-7 Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5226B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 25µA
Working Voltage-Nom: 3.3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBZ5226B-7-F is a part of MMBZ5226 Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode. The MMBZ52 series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for automated assembly processes.

Features:

  • Planar Die Construction
  • 350mW Power Dissipation on FR-4 PCB
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.20
USD
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0197
Product Variant Information section