text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4717T1G

MMSZ4717T1 Series 500 mW 43 V Surface Mount Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi MMSZ4717T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 0.01µA
Working Voltage-Nom: 43V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.80
USD
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0272
30,000
$0.0268
60,000+
$0.0261
Product Variant Information section