text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5221B-7-F

MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5221B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100µA
Working Voltage-Nom: 2.4V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

Diodes Inc MMSZ52 series is offered in the convenient, surface mount plastic SOD-123 package and is ideally suited for automated assembly processes.

The MMSZ52 series has breakdown voltage range – 2.4 V to 39 V.

The MMSZ5221B-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 2.4 volts and provides total power dissipation of 500mW. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section