text.skipToContent text.skipToNavigation

Manufacturer Part #

NZX3V6C,133

NZX Series 3.6V 500 mW Through Hole Single Zener Diode - SOD-27

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZX3V6C,133 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 250mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$1,850.00
USD
Quantity
Unit Price
100,000+
$0.0185
Product Variant Information section