text.skipToContent text.skipToNavigation

Manufacturer Part #

PLZ13B-G3/H

PLZ Series 13 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PLZ13B-G3/H - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 800mV
Reverse Current-Max: 200nA
Working Voltage-Nom: 13V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,158.75
USD
Quantity
Unit Price
4,500
$0.0545
9,000
$0.0536
13,500
$0.053
18,000
$0.0527
22,500+
$0.0515
Product Variant Information section