text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU4.7B2A,115

PZUxB Series 4.7 V ±2 % 490 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU4.7B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: -1.4mV/K
Capacitance: 325pF
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$3,360.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section