text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU5.6B,115

PZUxB Series 5.1 V ±5 % 310 mW Surface Mount Single Zener Diode SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU5.6B,115 - Technical Attributes
Attributes Table
Power Dissipation: 310mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface Mounted Device (SMD) plastic package.

Features:

  • Total power dissipation: = 310 mW
  • Tolerance series: B: approximately ±5 %; B1, B2, B3: sequential, approximately ±2 %
  • Small plastic package suitable for surface mounted design
  • Wide working voltage range: nominal 2.4 V to 36 V

Applications:

  • General regulation functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$3,483.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
15,000+
$0.129
Product Variant Information section