text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ27-TP

SMAZ Series 1 W 27 V 200 mA Zener Diode-DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAZ27-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 27V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$697.50
USD
Quantity
Unit Price
7,500
$0.093
15,000+
$0.0904
Product Variant Information section