text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z2V4T1G

SZMM3ZXXXT1G Series 2.4 V 300 mW ±8% Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z2V4T1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 2.4V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.80
USD
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
9,000
$0.0473
15,000
$0.0467
30,000+
$0.0455
Product Variant Information section