text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z15VT1G

MM5ZXX Series 15 V 500 mW Surface Mount Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM5Z15VT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 9.2mV/K
Capacitance: 110pF
Configuration: Single
Height - Max: 0.6mm
Dimension: L  1.2mm x W  0.8mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$981.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section