text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5256BT1G

30V, 5%, 500mW Automotive 2-Pin SOD-123.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMSZ5256BT1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 49Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 4.2mA
Configuration: Single
Working Voltage-Nom: 30V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,617.00
USD
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.056
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section