text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB6V8-GS08

TZM Series 500 mW 6.8 V Small Signal Zener Diode - MiniMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay TZMB6V8-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 100nA
Working Voltage-Nom: 6.8V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.75
USD
Quantity
Unit Price
2,500
$0.0561
5,000
$0.0551
10,000
$0.0542
12,500
$0.0539
37,500+
$0.0521
Product Variant Information section