text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC3V3-GS08

TZM Series 500 mW 3.3 V 200 mA Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay TZMC3V3-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Working Voltage-Nom: 3.3V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
447,500
Germany:
447,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$46.00
USD
Quantity
Unit Price
2,500
$0.0184
7,500
$0.0179
12,500
$0.0177
50,000
$0.0172
75,000+
$0.0168
Product Variant Information section