text.skipToContent text.skipToNavigation

Manufacturer Part #

2N1482 PBFREE

2N1482 Series 55 V 1.5 A 5 W Through Hole NPN Silicon Transistor - TO-39-3

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Central Semiconductor 2N1482 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 55V
Collector Current Max: 1.5A
Power Dissipation-Tot: 5W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Collector - Current Cutoff: 10µA
Configuration: Single
Frequency - Transition: 1.5MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
45
Multiple Of:
500
Total
$94.05
USD
Quantity
Unit Price
500+
$2.09
Product Variant Information section