text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5416S

Trans GP BJT PNP 300V 1A 3-Pin TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5416S - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 1A
Power Dissipation-Tot: 750mW
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$1,726.80
USD
Quantity
Unit Price
1
$30.22
4
$29.78
10
$29.49
25
$29.20
40+
$28.78
Product Variant Information section