text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6430 PBFREE

2N6430 Series 200 V 500 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Central Semiconductor 2N6430 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 200V
Collector Current Max: 500mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 200V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
5
$4.86
20
$4.76
40
$4.71
125
$4.63
250+
$4.53
Product Variant Information section