text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1412TLQ

2SB1412 Series 20 V 5 A SMT PNP Low Frequency Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1412TLQ - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 5A
Power Dissipation-Tot: 10W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The 2SB1412TLQ is a Part of 2SB1412 Series 20 V 5 A Surface mount PNP Low Frequency Transistor available in SC-63 Package.

Features:

  • Low VCE(sat).
    • VCE(sat) = −0.35V (Typ.)
    • (IC/IB = −4A / −0.1A)
  • Excellent DC current gain characteristics.
  • Complements the 2SD2098 / 2SD2118
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section