text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1760TLQ

2SD1760 Series 50 V 3 A Surface Mount NPN Power Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1760TLQ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section