text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS28,215

BAS28 Series 85 V 215 mA Surface Mount High Speed Double Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS28,215 - Technical Attributes
Attributes Table
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The BAS28,215 is a Two high-speed switching diodes fabricated in planar technology, and encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package. The diodes are not connected.

Features:

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 75 V
  • Repetitive peak reverse voltage: VRRM = 85 V
  • Repetitive peak forward current: IFRM = 500 mA
  • AEC-Q101 qualified
  • Small SMD package

Applications

  • High-speed switching

 

 

Pricing Section
Global Stock:
0
USA:
0
306,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.199
Product Variant Information section