Manufacturer Part #
BAS28,215
BAS28 Series 85 V 215 mA Surface Mount High Speed Double Diode - SOT-143B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS28,215 - Technical Attributes
Attributes Table
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS28,215 is a Two high-speed switching diodes fabricated in planar technology, and encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package. The diodes are not connected.
Features:
- High switching speed: trr = 4 ns
- Reverse voltage: VR = 75 V
- Repetitive peak reverse voltage: VRRM = 85 V
- Repetitive peak forward current: IFRM = 500 mA
- AEC-Q101 qualified
- Small SMD package
Applications
- High-speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount