text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-25,215

BC807 Series 45 V SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Nexperia BC807-25,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 160
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
762,000
USA:
762,000
1,182,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
3,000
$0.0644
6,000
$0.0633
9,000
$0.0626
12,000
$0.0621
15,000+
$0.0607
Product Variant Information section