text.skipToContent text.skipToNavigation

Manufacturer Part #

BC818-40LT1G

BC818-40L Series 25 V 500 mA NPN SMT General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2451
Product Specification Section
onsemi BC818-40LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 25V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 30V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.90
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159