Manufacturer Part #
BC818-40LT1G
BC818-40L Series 25 V 500 mA NPN SMT General Purpose Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1925 | ||||||||||
Product Specification Section
onsemi BC818-40LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 25V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 30V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
93
USA:
93
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$0.164
15
$0.12
75
$0.0942
300
$0.0719
1,500+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount