text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP55-10,115

BCP55 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCP55-10,115 - Technical Attributes
Attributes Table
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14000
Multiple Of:
1000
Total
$1,484.00
USD
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
10,000
$0.106
15,000+
$0.104
Product Variant Information section