text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV47 TR PBFREE

BCV47 Series 60 V 500 mA NPN SMT Silicon Darlington Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
Central Semiconductor BCV47 TR PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,911.00
USD
Quantity
Unit Price
3,000
$0.0964
6,000
$0.0948
9,000
$0.0938
12,000
$0.0931
15,000+
$0.091
Product Variant Information section