text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP740FH6327XTSA1

BFP740F: 4.7 V 30 mA Low Noise Silicon Germanium Bipolar RF Transistor - TSFP-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BFP740FH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 4V
Collector Current Max: 45mA
Power Dissipation-Tot: 160mW
Collector - Base Voltage: 13V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 160
Collector - Current Cutoff: 40nA
Configuration: Single
Frequency - Transition: 45GHz
Noise Figure: 1.5dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205