text.skipToContent text.skipToNavigation

Manufacturer Part #

CET3904E TR PBFREE

Transistor

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CET3904E TR PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 70
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,384.00
USD
Quantity
Unit Price
8,000+
$0.149
Product Variant Information section