text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4160U-7

DSS4160U Series 60 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS4160U-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 400mW
DC Current Gain-Min: 200
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.10
USD
Quantity
Unit Price
3,000
$0.0547
6,000
$0.0538
9,000
$0.0533
15,000
$0.0526
30,000+
$0.0512
Product Variant Information section