text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS5240V-7

DSS5240V Series 40 V 1.8 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS5240V-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 1.8A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 300
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications
The DSS5240V-7 is a PNP surface mount transistor with a low collector to emitter saturation voltage of 40 V. Available in surface mount SOT-563 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (DSS4240V)
  • Low Collector-Emitter Saturation Voltage, VCE(SAT)
  • Surface Mount Package Suited for Automated Assembly
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green Device"

Applications:

  • Gate Driving MOSFETs and IGBTs
  • Load switch
  • DC-DC converters
  • Battery charging
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0543
9,000
$0.0538
15,000
$0.0531
30,000+
$0.0517
Product Variant Information section