text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT7053TA

FZT7053 Series 100 V 1.5 A NPN Surface Mount Darlington Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT7053TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 1000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
5,000+
$0.245
Product Variant Information section