text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT788BTA

FZT788B Series PNP 3 A 15 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated FZT788BTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 15V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT788BTA is a PNP Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Low equivalent on-resistance; RCE(sat) 93 mΩ at 3 A
  • Gain of 300 at IC=2 Amps and Very low saturation voltage

Applications:

  • Battery powered circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000+
$0.425
Product Variant Information section