text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3637

JANTX Series 175 V 1 A PNP Through Hole Silicon Switching Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N3637 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Switching
CE Voltage-Max: 175V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 175V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single / Dual
Operating Temp Range: -65°C to +200°C
Input Capacitance: 75pF
Moisture Sensitivity Level: 1
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,098.00
USD
Quantity
Unit Price
2
$11.29
5
$11.20
20
$11.07
50
$10.98
125+
$10.82
Product Variant Information section