text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD210G

MJD Series 25 V 5 A Tab Mount PNP Complementary Plastic Power TransistorTO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi MJD210G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 25V
Collector Current Max: 5A
Power Dissipation-Tot: 1.4W
DC Current Gain-Min: 70
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The Bipolar Power Transistor is designed for low voltage, low power, high gain audio amplifier applications. The MJD200 (NPN) and MJD210 (PNP) are complementary devices.

Features:

  • Collector-Emitter Sustaining Voltage - VCEO(sus) = 25 Vdc (Min) @ IC = 10 mAdc
  • High DC Current Gain - hFE
    • = 70 (Min) @ IC = 500 mAdc
    • = 45 (Min) @ IC = 2 Adc
    • = 10 (Min) @ IC = 5 Adc
  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("-1" Suffix)
  • Lead Formed Version in 16 mm Tape and Reel ("T4" Suffix)
  • Low Collector-Emitter Saturation Voltage -VCE(sat)
    • = 0.3 Vdc (Max) @ I C = 500 mAdc
    • = 0.75 Vdc (Max) @ IC = 2.0 Adc
  • High Current-Gain - Bandwidth Product - fT = 65 MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakage - ICBO = 100 nAdc @ Rated VCB
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,400
Factory Lead Time:
8 Weeks
Minimum Order:
3225
Multiple Of:
75
Total
$709.50
USD
Quantity
Unit Price
150
$0.23
375
$0.225
1,500
$0.22
5,625+
$0.21
Product Variant Information section