text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD210T4G

MJD Series 25 V 5 A Tab Mount PNP Complementary Plastic Power TransistorTO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi MJD210T4G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 25V
Collector Current Max: 5A
Power Dissipation-Tot: 1.4W
DC Current Gain-Min: 70
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.255
5,000+
$0.25
Product Variant Information section