Manufacturer Part #
MJD31CRLG
MJD Series 100 V 3 A NPN Complementary Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD31CRLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.56W |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The MJD31CRLG is a part of MJD series NPN Bipolar Power Transistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-252 package.
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The MJD31, MJD31C (NPN); and MJD32, MJD32C (PNP) are complementary devices.
Features:
- Lead Formed for Surface Mount Applications in Plastic Sleeves
- Straight Lead Version in Plastic Sleeves
- Lead Formed Version in 16 mm Tape and Reel
- Electrically Similar to Popular TIP31 and TIP32 Series
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are PbFree Packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,800
$0.355
3,600+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount