text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE171G

MJE Series 80 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJE171G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 3A
Power Dissipation-Tot: 12.5W
DC Current Gain-Min: 50
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The MJE170/180 series is designed for low power audio amplifier and low current, high speed switching applications. The MJE170, MJE171, MJE172 (PNP); MJE180, MJE181, MJE182 (NPN) are complementary devices.

Features:

  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 60 Vdc - MJE171, MJE181
    • VCEO(sus) = 80 Vdc - MJE172, MJE182
  • DC Current Gain
    • hFE = 30 (Min) @ IC = 0.5 Adc
    • hFE = 12 (Min) @ IC = 1.5 Adc
  • Current-Gain - Bandwidth Product
    • fT = 50 MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakages
  • ICBO = 100 nA (Max) @ Rated VCB
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$1,470.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.505
1,500
$0.50
2,000
$0.495
2,500+
$0.49
Product Variant Information section