text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE182G

MJE Series 100 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2435
Product Specification Section
onsemi MJE182G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 12.5W
DC Current Gain-Min: 50
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications
The MJE170/180 series is designed for low power audio amplifier and low current, high speed switching applications. The MJE170, MJE171, MJE172 (PNP); MJE180, MJE181, MJE182 (NPN) are complementary devices.

Features:

  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 60 Vdc - MJE171, MJE181
    • VCEO(sus) = 80 Vdc - MJE172, MJE182
  • DC Current Gain
    • hFE = 30 (Min) @ IC = 0.5 Adc
    • hFE = 12 (Min) @ IC = 1.5 Adc
  • Current-Gain - Bandwidth Product
    • fT = 50 MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakages
    • ICBO = 100 nA (Max) @ Rated VCB
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$190.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,500+
$0.36