text.skipToContent text.skipToNavigation

Manufacturer Part #

MJH6284G

MJH Series 100 V 20 A Darlington Complementary Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJH6284G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 20A
DC Current Gain-Min: 750
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low speed switching motor control applications. The MJH6284 (NPN), and MJH6287 (PNP) are complementary devices.

Features:

  • Switching Regulators Collector-Emitter Voltage VCEV = 1000 Vdc
  • Inverters
  • Fast Turn-Off Times
  • Solenoids 80 ns Inductive Fall Time 100 C (Typ)
  • Relay Drivers 120 ns Inductive Crossover Time 100 C
  • Motor Controls 800 ns Inductive Storage Time 100 C
  • Deflection Circuits
  • 100 C Performance Specified for: Reverse-Biased SOA with Inductive Load Switching Times with
  • Inductive Loads Saturation Voltages Leakage Currents
  • Extended FBSOA Rating Using Ultra-fast Rectifiers
  • Extremely High RBSOA Capability
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
10
$2.44
30
$2.41
75
$2.38
200
$2.35
400+
$2.29
Product Variant Information section