Manufacturer Part #
MJH6287G
MJH Series 100 V 20 A Darlington Complementary Silicon Power Transistor - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi MJH6287G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 20A |
| DC Current Gain-Min: | 750 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$2.49
90
$2.46
150
$2.44
450
$2.40
750+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount