text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222AWT3G

MMBT2222A Series 40 V 600 mA General Purpose Transistor - SOT-323 (SC-70)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT2222AWT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 40
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
60000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
10,000
$0.0188
20,000
$0.0185
30,000
$0.0184
40,000
$0.0182
50,000+
$0.0179
Product Variant Information section