text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C200MZ4T1G

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS1C200MZ4T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 150
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22
Product Variant Information section