text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C201MZ4T3G

NSS1C201: 100 V 2 A 800 mW 100MHz Surface Mount NPN Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS1C201MZ4T3G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 0.18V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Input Capacitance: 305pF
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$656.00
USD
Quantity
Unit Price
4,000
$0.164
8,000+
$0.161
Product Variant Information section