Manufacturer Part #
NST3904DP6T5G
NST3904 Series 40 V 200 mA 350 mW Dual NPN General Purpose Transistor - SOT-963
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOT-963 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NST3904DP6T5G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 350mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-963 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
8,000
$0.0451
16,000
$0.0443
24,000
$0.0439
32,000
$0.0436
40,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-963
Mounting Method:
Surface Mount