text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2222ATF

PN2222A Series 40 V 1 A Through Hole NPN General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi PN2222ATF - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
2,000
$0.0498
6,000
$0.0485
8,000
$0.0481
20,000
$0.0471
30,000+
$0.046
Product Variant Information section