text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2222ATF

PN2222A Series 40 V 1 A Through Hole NPN General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PN2222ATF - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.80
USD
Quantity
Unit Price
2,000
$0.0523
6,000
$0.0509
8,000
$0.0506
20,000
$0.0495
30,000+
$0.0484
Product Variant Information section