text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP122

TIP122 Series NPN 100 V 5 A Complementary Power Darlington Transistor TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2629
Product Specification Section
STMicroelectronics TIP122 - Technical Attributes
Attributes Table
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$1,026.00
USD
Quantity
Unit Price
150
$0.182
500
$0.178
1,250
$0.175
3,750
$0.171
7,500+
$0.167