text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP29C

TIP29C Series NPN 100 V 1 A Power Transistor Flange Mount - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 30W
DC Current Gain-Min: 40
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP29C is a 30 W complementary silicon power transistors, available in flange mount TO-220-3 package.

This devices are manufactured in Planar technology with “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Features:

  • NPN transistors

Applications:

  • Audio, linear and switching applications
Pricing Section
Stock:
5,640
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.53
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.53
200
$0.305
750
$0.265
2,000
$0.24
7,500+
$0.21
Product Variant Information section